250-603/000-006 | WAGO
PCB terminal, 3 pole, pitch 7.5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 250-603/000-006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 250-603/000-006, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 7.5 mm, 3-pole, push-in cage clamp, 1.50 mm², blue.
Features
- Compact PCB terminal strips with push-buttons
- Push-in termination of solid conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Rated current | 17.5 A | |
| Rated voltage | 630 V | |
| Width | 21.5 mm | |
| Height | 20.5 mm | |
| Depth | 13 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |