1593ATS100 | Hammond
Screw, steel, black, for series 1593, 1593ATS100, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.2094 € *
Available in 7 Days: 5 pck. - if ordered today
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pck.
12.2094 €
10 pck.
11.6025 €
50 pck.
10.4482 €
100 pck.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Screws, 1593ATS100, Hammond
PCB Screws for 1591, 1593, 1599 Series with Steel material and length of 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Colour | black | |
| Suitable for | series 1593 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 75089000 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |