8821-004.01 | Inter Bär

Outlet adapter, black, for flat plug power supply/german schuko-style socket outlet, 8821-004.01

Order No.: 05N9454
EAN: 4099889875461
MPN:
8821-004.01
8821-004.01 Inter Bär Frames for Sockets and more Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
20 pcs.
2.5704 €
100 pcs.
2.2729 €
500 pcs.
2.1777 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Outlet adapters, type Pinfix.

Prevents heavy flat AC adapters from slipping out of the outlet.

Type: Outlet adapter, black

Technical specifications
Filter Property Value
Product type outlet adapter
Colour black
Suitable for flat plug power supply/german schuko-style socket outlet
Logistics
Property Value
Customs tariff number 85365005
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes