47.251.25 | Kendrion Kuhnke
Choke check valve, 0.5-8 bar, 47.251.25
Check valves, type Kuhnke 47.
For adjusting flow volumes and cylinder speed, very fine regulating circuit, optimal coordination of the spindle rotation with setup characteristics; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Choke needle: stainless steel. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.
One-way flow restrictors with fixed orifice, type 47.251.
Can be used to reduce the flow rate to low and constant values (e.g. in time control systems; Pressure range: 0.5 to 8.0 bar.
Type: 47.251.25, with fixed orifice 0.25 mm
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 0.25 mm | |
| Pressure range | 0.5-8 bar | |
| Connection | M5 connector |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818059 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |