47.251.16 | Kendrion Kuhnke

Choke check valve, 0.5-8 bar, 47.251.16

Order No.: 60G651
EAN: 4099891490348
MPN:
47.251.16
Series: 47
47.251.16 Kendrion Kuhnke Valves Image 1
47.251.16 Kendrion Kuhnke Valves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.5912 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
69.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.5912 €

Check valves, type Kuhnke 47.

For adjusting flow volumes and cylinder speed, very fine regulating circuit, optimal coordination of the spindle rotation with setup characteristics; Pressure range: max. 8.0 bar. Rated width: 2.0 mm. Housing material: brass. Choke needle: stainless steel. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.

One-way flow restrictors with fixed orifice, type 47.251.

Can be used to reduce the flow rate to low and constant values (e.g. in time control systems; Pressure range: 0.5 to 8.0 bar.

Type: 47.251.16, with fixed orifice 0.16 mm

Technical specifications
Filter Property Value
Version choke check valve
Nominal width 0.16 mm
Pressure range 0.5-8 bar
Connection M5 connector
Logistics
Property Value
Customs tariff number 84818059
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes