05029466001 | Wera
Screwdriver, 13 mm, hexagon, BL 90 mm, L 202 mm, 05029466001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6842 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
5 pcs.
14.8869 €
10 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 13.0x90
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13 mm | |
| Blade length | 90 mm | |
| Peak type | hexagon | |
| Length | 202 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |