05028220001 | Wera
Screwdriver, 4.5 mm, hexagon, BL 125 mm, L 223 mm, 05028220001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7683 € *
Available: 2 pcs.
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
5 pcs.
13.1019 €
10 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 4.5x125
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 223 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |