AT24CM01-SHD-T | Microchip
EEPROM memorie, 1 Mbit, SOIC-8, Microchip AT24CM01-SHD-T
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: On Request
EEPROM, AT24CM01-SHD-T, ATMEL
The AT24CM01-SHD-T provides 1,048,576 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 131,072 words of eight bits each. This device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.
Features
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- High-reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 2.5-5.5 V | |
| Access time | 550 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |