005.60.534 | Ettinger
Mounting cube, brass, nickel-plated, (L x W x H) 12 x 12 x 12 mm, 05.60.534
Order No.: 17H906
EAN: 4099889504545
MPN:
005.60.534
5.60.534
Unit Price (€ / pc.)
2.2372 € *
Available: 3,230 pcs.
Next delivery: 2,000 pcs. on 2026-08-10
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
1.9992 €
100 pcs.
1.7493 €
1000 pcs.
1.5113 €
5000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded cubes for component mounting, type 05.60.
Made of nickel-plated brass, with through M 3 Thread. Especially for connecting plates. Corner pieces for enclosure mounting.
Technical attributes (type, thread, side dimensions): 05.60.534, 3 x M 3, 12 x 12 x 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |