MISCHER GEBOGEN | UHU

Mixing nozzle, curved for 50 ml double chamber system cartridges, MISCHER GEBOGEN

Order No.: 12L914
EAN: 4026700467604
MPN:
MISCHER GEBOGEN
46760
MISCHER GEBOGEN UHU Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 1,578 pcs.
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
25 pcs.
2.0230 €
100 pcs.
1.8802 €
250 pcs.
1.7731 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Type: 46760.4, mixer, bent nozzle, 70 mm

Technical specifications
Filter Property Value
Product type mixing nozzle
Version curved
Suitable for 50 ml double chamber system cartridges
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes