T5450 | C.K Tools
MightyRod Carry Case
Order No.: 03L4494
EAN: 5013969244410
MPN:
T5450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.057 € *
Available in 7 Days: 30 pcs. - if ordered today
- Durable polyester construction with protective reinforced base
- For the storage and transport of 1000 mm rods
- Two external pockets to accomodate toolbox rods (330mm) and accessories
- Adjustable shoulder strap
- Dimensions: 530 x 125 x 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrying bag |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |