2664.1003 | Mentor

Metal socket for LEDs, 2664.1003

Order No.: 32G2922
EAN: 4099879022233
MPN:
2664.1003
26641003
Series: 2664.1
2664.1003 Mentor LED Spacer Image 1
2664.1003 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 15 pcs.
Next delivery: 150 pcs. on 2026-04-03
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
6.8068 €
100 pcs.
5.9500 €
250 pcs.
5.7239 €
1000 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Metall-holder without LED for 5 mm LED type Mentor 2664

type: 2664.1003

Diameter: Diode 5 mm with inner reflector dull black and removable snap-on insert.

Housing material: dull black CuZn. Tinned terminals.

Operating temperatures: - 40 to +85 °C.

Bushing mount: M 8 x 0.75.

Technical specifications
Filter Property Value
Product type socket
Version metal
Colour silver
Suitable for LED 5 mm
Logistics
Property Value
Customs tariff number 85366190
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes