1863770000 | Weidmüller
Pin header, 9 pole, pitch 3.81 mm, angled, black, 1863770000
 Order No.: 52P3733  
  EAN: 4032248429028  
  MPN: 
   1863770000  
  SC-SMT 3.81/09/90LF 3.2SN BK BX  
 Unit Price (€ / pc.)
   3.9270 €  *  
   Available in 6 Days: 250 pcs. - if ordered today  
 Total Price: 
  3.93 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 3.9270 €
 10 pcs.
 3.6176 €
 50 pcs.
 3.2844 €
 100 pcs.
 2.9512 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Male connector, 1863770000, Weidmüller
PCB Connector, Solder Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 9, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Grid | 3.81 mm | |
| Contact type | pin | |
| Additional parts | equipped | |
| Colour | black | |
| Rated current | 17.5 A | |
| Number of rows | 1 | |
| Connection | PCB connection | |
| Pin number | 9 pole | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Version | pin header | |
| Rated voltage | 320 V | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85366990 | 
| Country of origin | DE | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |