1862540000 | Weidmüller

Pin header, 9 pole, pitch 3.81 mm, angled, black, 1862540000

Order No.: 52P3644
EAN: 4032248427680
MPN:
1862540000
SC-SMT 3.81/09/90G 3.2SN BK BX
1862540000 Weidmüller PCB Connection Systems Image 1
1862540000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7489 €
50 pcs.
2.4990 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1862540000, Weidmüller

Printed Circuit Board Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, No. of Poles: 9, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Connection PCB connection
Colour black
Additional parts equipped
Pin number 9 pole
Contact type pin
Orientation angled
Rated voltage 320 V
contact surface tin-plated
Version pin header
Rated current 17.5 A
Number of rows 1
Grid 3.81 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15