1864330000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, straight, black, 1864330000

Order No.: 52P3776
EAN: 4032248429639
MPN:
1864330000
SC-SMT 3.81/08/180G 1.5SN BK RL
1864330000 Weidmüller PCB Connection Systems Image 1
1864330000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
2.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2729 €

Male connector, 1864330000, Weidmüller

Printed circuit board connector, side entry, THT/THR solder termination, 3.81 mm, no. of poles: 8, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes