1862630000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, angled, black, 1862630000

Order No.: 52P3652
EAN: 4032248427826
MPN:
1862630000
SC-SMT 3.81/08/90LF 1.5SN BK BX
1862630000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2963 €
50 pcs.
2.9988 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1862630000, Weidmüller

Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 8, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15