1036540000 | Weidmüller

Pin header, 7 pole, pitch 3.81 mm, angled, black, 1036540000

Order No.: 50P3447
EAN: 4032248765133
MPN:
1036540000
SC-SMT 3.81/07/270G 3.2SN BK BX
1036540000 Weidmüller PCB Connection Systems Image 1
1036540000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2721 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1036540000, Weidmüller

Printed Circuit Board (PCB) Connector, Side-Closed, THT/THR Solder Termination, 3.81 mm, No. of Poles: 7, 270°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Colour black
Additional parts equipped
Number of rows 1
Connection PCB connection
Rated voltage 320 V
Orientation angled
contact surface tin-plated
Version pin header
Pin number 7 pole
Contact type pin
Grid 3.81 mm
Rated current 17.5 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15