1863160000 | Weidmüller
Pin header, 4 pole, pitch 3.81 mm, angled, black, 1863160000
Order No.: 52P3690
EAN: 4032248428359
MPN:
1863160000
SC-SMT 3.81/04/90G 1.5SN BK RL
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 24 Weeks
Male connector, 1863160000, Weidmüller
PCB connectors, side mount, THT/THR solder termination, 3.81 mm, no. of poles: 4, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 17.5 A | |
Contact type | pin | |
Colour | black | |
Number of rows | 1 | |
Additional parts | equipped | |
Connection | PCB connection | |
Orientation | angled | |
Grid | 3.81 mm | |
Rated voltage | 320 V | |
Pin number | 4 pole | |
Version | pin header | |
contact surface | tin-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |