1862950000 | Weidmüller
Pin header, 4 pole, pitch 3.81 mm, straight, black, 1862950000
Order No.: 52P3674
EAN: 4032248428137
MPN:
1862950000
SC-SMT 3.81/04/180G 3.2SN BK BX
Unit Price (€ / pc.)
1.3209 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2257 €
50 pcs.
1.1186 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1862950000, Weidmüller
Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 4, 180°, 3.2 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 17.5 A | |
Contact type | pin | |
Colour | black | |
Number of rows | 1 | |
Additional parts | equipped | |
Connection | PCB connection | |
Orientation | straight | |
Grid | 3.81 mm | |
Rated voltage | 320 V | |
Pin number | 4 pole | |
Version | pin header | |
contact surface | tin-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |