1977210000 | Weidmüller

Pin header, 3 pole, pitch 3.81 mm, angled, black, 1977210000

Order No.: 52P8643
EAN: 4032248685226
MPN:
1977210000
SC-SMT 3.81/03/135G 3.2SN BK BX
1977210000 Weidmüller PCB Connection Systems Image 1
1977210000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 47 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
250 pcs.
1.0829 €
1250 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1977210000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 3, 135°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes