1863440000 | Weidmüller
Pin header, 14 pole, pitch 3.81 mm, straight, black, 1863440000
Order No.: 52P3718
EAN: 4032248428656
MPN:
1863440000
SC-SMT 3.81/14/180LF 3.2SN BK BX
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 7 Weeks
Male connector, 1863440000, Weidmüller
Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 14, 180°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | PCB connection | |
Number of rows | 1 | |
Colour | black | |
contact surface | tin-plated | |
Version | pin header | |
Orientation | straight | |
Additional parts | equipped | |
Rated current | 17.5 A | |
Pin number | 14 pole | |
Grid | 3.81 mm | |
Rated voltage | 320 V | |
Contact type | pin |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |