1-1586861-2 | TE Connectivity

Plug housing, 12 pole, pitch 4.2 mm, straight, white, 1-1586861-2

Order No.: 35P5444
EAN: 4099889938685
MPN:
1-1586861-2
1-1586861-2 TE Connectivity PCB Connection Systems Image 1
1-1586861-2 TE Connectivity PCB Connection Systems Image 2
1-1586861-2 TE Connectivity PCB Connection Systems Image 3
1-1586861-2 TE Connectivity PCB Connection Systems Image 4
1-1586861-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
517.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.3451 €

PCB Connection System, 1-1586861-2, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: white
  • Number of positions: 12
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 12 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes