1036940000 | Weidmüller
Pin header, 12 pole, pitch 3.81 mm, angled, black, 1036940000
Order No.: 50P3465
EAN: 4032248765515
MPN:
1036940000
SC-SMT 3.81/12/270G 1.5SN BK BX
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 12 Weeks
Male connector, 1036940000, Weidmüller
PCB Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 12, 270°, 1.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 3.81 mm | |
| contact surface | tin-plated | |
| Contact type | pin | |
| Connection | PCB connection | |
| Rated voltage | 320 V | |
| Orientation | angled | |
| Number of rows | 1 | |
| Pin number | 12 pole | |
| Additional parts | equipped | |
| Colour | black | |
| Version | pin header | |
| Rated current | 17.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |