1-1971818-1 | TE Connectivity
Pin header, 11 pole, pitch 2.5 mm, straight, natural, 1-1971818-1
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 1,080 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
25 pcs.
1.1900 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1971818-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Standard, Vertical, 11 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: 6/6 Nylon GF, Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 11
- Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
- Rated current: 2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin header | |
Contact type | pin | |
Pin number | 11 pole | |
Grid | 2.5 mm | |
Connection | PCB connection | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | natural |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |