403-52016-51 | ept

Pin header, 16 pole, pitch 1.27 mm, straight, black, 403-52016-51

Order No.: 58F5201
EAN: 4099891003296
MPN:
403-52016-51
Series: One27
403-52016-51 ept PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7374 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 1.27 mm
Connection SMD
Orientation straight
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Original Packaging Reel with 280 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15