403-51068-51 | ept

Pin header, 68 pole, pitch 1.27 mm, angled, black, 403-51068-51

Order No.: 58F5225
EAN: 4099891003548
MPN:
403-51068-51
Series: One27
403-51068-51 ept PCB Connection Systems Image 1
403-51068-51 ept PCB Connection Systems Image 2
403-51068-51 ept PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4986 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 1.27 mm
Connection SMD
Orientation angled
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Original Packaging Reel with 560 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes