403-51032-51 | ept

Pin header, 32 pole, pitch 1.27 mm, angled, black, 403-51032-51

Order No.: 58F5222
EAN: 4099891003517
MPN:
403-51032-51
Series: One27
403-51032-51 ept PCB Connection Systems Image 1
403-51032-51 ept PCB Connection Systems Image 2
403-51032-51 ept PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Next delivery: 63 pcs. on 2026-03-20
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
2.9393 €
100 pcs.
2.5942 €
560 pcs.
2.3681 €
1120 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 403-51032-51, ept

Features

  • 32 pins
  • Right angled
  • SMT
  • Pitch 1.27 mm
  • Performance level 1
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 1.27 mm
Connection SMD
Orientation angled
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Reel with 560 pieces
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes