EMS22Q51-D28-LT4 | Bourns Electronics GmbH
Non contacting incremental encoder, 3.3-5 V, impulses 256, EMS22Q51-D28-LT4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9292 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,433.03 € *
Price list
Quantity
Price per unit*
42 pcs.
57.9292 €
84 pcs.
56.2751 €
168 pcs.
54.6091 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic encoder, EMS22Q51-D28-LT4, Bourns Electronics GmbH
With axial pins; Supply voltage: 5.0 V. Insulation resistance: 1.0 Mohm. Mechanical turning angle: 360°. Shaft length: 7/8 inch. Operating temperatures: -40 to +125 °C. Degree of protection: IP 65.
Incremental encoders, type EMS22Q.
Technical attributes (type, shaft diameter OD, ball bearings, resolution): EMS22Q51-D28-LT4, OD 3.17 mm, double, 32 to 256 PPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | non contacting incremental encoder | |
| Voltage | 3.3-5 V | |
| Pulses per revolution | 256 | |
| Connection | solder pin | |
| Assembly | PCB mounting | |
| Length | 36.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 42 pieces |
| Customs tariff number | 90318020 |
| Country of origin | MX |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |