MSM-332 | PIC GmbH

Magnet for MS-332 series, MSM-332

Order No.: 30G4730
EAN: 4099889461473
MPN:
MSM-332
Series: Magnet
MSM-332 PIC GmbH Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
827.05 € *
Price list
Quantity
Price per unit*
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessories for Sensors, MSM-332, PIC GmbH

Technical Data

  • Magnetic Material: N30H
  • Remanence Br: 1105 mT
  • Coercitivity HcB: 836 kA/m
  • Coercitivity HcJ: 1274 kA/m
Technical specifications
Filter Property Value
Product type magnet
Suitable for MS-332 series
Logistics
Property Value
Customs tariff number 85051990
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes