MSM-324 | PIC GmbH

Magnet for MS-324 series, MSM-324

Order No.: 30G4728
EAN: 4099889461459
MPN:
MSM-324
Series: Magnet
MSM-324 PIC GmbH Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 44 pcs.
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
3.9270 €
100 pcs.
3.4510 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessories for Sensors, MSM-324, PIC GmbH

Technical Data

  • Magnetic Material: N30H
  • Remanence Br: 1105 mT
  • Coercitivity HcB: 836 kA/m
  • Coercitivity HcJ: 1274 kA/m
Technical specifications
Filter Property Value
Product type magnet
Suitable for MS-324 series
Logistics
Property Value
Customs tariff number 85051990
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes