MSM-313 | PIC GmbH
Magnet for MS-313 series, MSM-313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available: 238 pcs.
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9270 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for Sensors, MSM-313, PIC GmbH
Technical Data
- Magnetic Material: N48H
- Remanence Br: 1395 mT
- Coercitivity HcB: 955 kA/m
- Coercitivity HcJ: 1353 kA/m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet | |
| Suitable for | MS-313 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |