SCP-CNB04 | METCAL

Soldering tip, conical, (T x W) 0.4 x 0.4 mm, 471 °C, SCP-CNB04

Order No.: 03L5659
EAN: 4099891394264
MPN:
SCP-CNB04
Series: SCP
SCP-CNB04 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCP-CNB04 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCP-CNB04 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.992 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.992 €

Soldering Cartridge, SCP-CNB04, METCAL

Soldering Cartridge, Conical, Bent, 0.4 mm.

The SCP-CNB04 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version soldering tip
Peak type conical
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Thickness 0.4 mm
Width 0.4 mm
max. operating temperature 471 °C
Logistics
Property Value
Customs tariff number 85151990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes