66.9328-26 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT II, purple, 66.9328-26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Available: 16 pcs.
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
25 pcs.
5.5811 €
100 pcs.
4.8909 €
500 pcs.
4.7124 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Plug, 66.9328-26, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | purple | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |