66.9196-24 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT III, yellow, 66.9196-24
Order No.: 86F9055
EAN: 4099889679670
MPN:
66.9196-24
XL-410 GELB
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II/CAT III, yellow, 66.2047-24
Order No.: 22F7659
Manufacturer: Stäubli Electrical Connectors
per pc. 2.9988 € *
4 mm Plug, 66.9196-24, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 75.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |