64.9326-21 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², black, 64.9326-21
Unit Price (€ / pc.)
6.6164 € *
Available: 14 pcs.
Available in 7 Days: 7 pcs. - if ordered today
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
25 pcs.
5.8191 €
100 pcs.
5.1051 €
500 pcs.
4.9028 €
1000 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Plug, 64.9326-21, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes | |
| Length | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |