64.9302-21 | Stäubli Electrical Connectors
Jumper, pitch 11 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, black, 64.9302-21
Order No.: 86F8234
EAN: 842640112107
MPN:
64.9302-21
KS4-11L/1A/N SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
5.3193 € *
Available: 507 pcs.
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
25 pcs.
4.6767 €
100 pcs.
4.0817 €
500 pcs.
3.9270 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting plug, 64.9302-21, Stäubli Electrical Connectors
64.9302-21 is a 2 mm connector plug, made of brass. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 30 VAC/60 VDC | |
| Rated voltage | 60 V | |
| Rated current | 32 A | |
| Grid | 11 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |