63.9354-25 | Stäubli Electrical Connectors
Jumper, pitch 12 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, green, 63.9354-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available: 16 pcs.
Available in 7 Days: 317 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.0103 €
50 pcs.
3.7961 €
100 pcs.
3.5581 €
500 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting plug, 63.9354-25, Stäubli Electrical Connectors
63.9354-25 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 30 VAC/60 VDC | |
| Rated voltage | 70 V | |
| Rated current | 10 A | |
| Grid | 12 mm | |
| contact surface | gold-plated | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |