63.9353-21 | Stäubli Electrical Connectors
Jumper, pitch 6 mm, 30 VAC/60 VDC, 70 V, 10 A, nickel-plated, black, 63.9353-21
Unit Price (€ / pc.)
4.5220 € *
Available: 514 pcs.
Available in 7 Days: 361 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
3.9865 €
50 pcs.
3.4867 €
100 pcs.
3.3320 €
500 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting plug, 63.9353-21, Stäubli Electrical Connectors
63.9353-21 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 30 VAC/60 VDC | |
| Rated voltage | 70 V | |
| Rated current | 10 A | |
| Grid | 6 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |