63.9352-22 | Stäubli Electrical Connectors

Jumper, pitch 6 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, red, 63.9352-22

Order No.: 86F8230
EAN: 842640111537
MPN:
63.9352-22
KS2-6L/A ROT
63.9352-22 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available: 6 pcs.
Available in 7 Days: 959 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.2840 €
50 pcs.
3.9627 €
100 pcs.
3.6652 €
500 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 63.9352-22, Stäubli Electrical Connectors

63.9352-22 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.

Technical specifications
Filter Property Value
Rated Voltage 30 VAC/60 VDC
Rated voltage 70 V
Rated current 10 A
Grid 6 mm
contact surface gold-plated
Colour red
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes