63.9352-21 | Stäubli Electrical Connectors

Jumper, pitch 6 mm, 30 VAC/60 VDC, 70 V, 10 A, gold-plated, black, 63.9352-21

Order No.: 86F8229
EAN: 842640111520
MPN:
63.9352-21
KS2-6L/A SCHWARZ
63.9352-21 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Next delivery: 240 pcs. on 2026-04-24
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.2840 €
50 pcs.
3.9627 €
100 pcs.
3.6652 €
500 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 63.9352-21, Stäubli Electrical Connectors

63.9352-21 is a 2 mm connector plug. Insulated, Ø 2 mm, with rigid Ø 2 mm socket in the insulating handle. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.

Technical specifications
Filter Property Value
Rated Voltage 30 VAC/60 VDC
Rated voltage 70 V
Rated current 10 A
Grid 6 mm
contact surface gold-plated
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead