22.2667-25 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, green, 22.2667-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available: 86 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
25 pcs.
4.6291 €
100 pcs.
4.0579 €
500 pcs.
3.8913 €
1000 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Plug, 22.2667-25, Stäubli Electrical Connectors
Right-angled, Ø 4 mm, with spring-loaded MULTILAM, for selfassembly of test leads. With rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 500 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | No | |
| Length | 35.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |