22.2667-23 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², CAT II, blue, 22.2667-23

Order No.: 86F8970
EAN: 842640101859
MPN:
22.2667-23
SLS425-SW BLAU
22.2667-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.2667-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 56 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
25 pcs.
3.9865 €
100 pcs.
3.4986 €
500 pcs.
3.3439 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Plug, 22.2667-23, Stäubli Electrical Connectors

Right-angled, Ø 4 mm, with spring-loaded MULTILAM, for selfassembly of test leads. With rigid insulating sleeve.

Technical specifications
Filter Property Value
max. Cable diameter 3.9 mm
Rated current 32 A
contact surface nickel-plated
Version plug
Touch safe No
Colour blue
Rated category CAT II
Stackable No
Connection solder connection
Rated Voltage 500 V
Length 35.5 mm
Cable cross-section 2.5 mm²
diameter 4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes