22.2655-25 | Stäubli Electrical Connectors
4 mm plug, solder connection, 0.75-2.5 mm², CAT II, green, 22.2655-25
Order No.: 86F8940
EAN: 4099889678949
MPN:
22.2655-25
SLS425-SE GRÜN
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, green, 66.2023-25
Order No.: 22F7160
Manufacturer: Stäubli Electrical Connectors
per pc. 2.5823 € *
4 mm Plug, 22.2655-25, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.75-2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 56.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |