22.2654-22 | Stäubli Electrical Connectors
4 mm plug, solder connection, 0.75-2.5 mm², CAT II, red, 22.2654-22
Order No.: 86F8044
EAN: 4099889676259
MPN:
22.2654-22
SLS425-SE/N ROT
This item is no longer available.
As an alternative, we recommend the following item:

4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, red, 66.2022-22
Order No.: 22F7146
Manufacturer: Stäubli Electrical Connectors
per pc. 2.0468 € *
4 mm Plug, 22.2654-22, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.75-2.5 mm² | |
diameter | 4 mm | |
Length | 56.3 mm | |
max. Cable diameter | 3.9 mm | |
Rated Voltage | 1000 V | |
Connection | solder connection | |
Colour | red | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Version | plug | |
Stackable | Yes | |
Touch safe | No | |
Rated current | 32 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Original Packaging | Bag with 100 pieces |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |