22.2653-24 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², yellow, 22.2653-24

Order No.: 86F8983
EAN: 4099889679373
MPN:
22.2653-24
SLS425-ZL/M3 GELB
22.2653-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
2.3443 € *
Available: 35 pcs.
Total Price:
2.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3443 €

4 mm Plug, 22.2653-24, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour yellow
Connection screw connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe Yes
Stackable No
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes