22.2617-23 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², blue, 22.2617-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 12 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
25 pcs.
0.9639 €
100 pcs.
0.9163 €
500 pcs.
0.8568 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Plug, 22.2617-23, Stäubli Electrical Connectors
Stackable, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2.3 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |