22.2602-26 | Stäubli Electrical Connectors

1 mm plug, solder connection, 0.25 mm², purple, 22.2602-26

Order No.: 86F8837
EAN: 842640100159
MPN:
22.2602-26
SLS1-S VIOLETT
22.2602-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
25 pcs.
0.8092 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

1 mm Plug, 22.2602-26, Stäubli Electrical Connectors

Ø 1 mm rigid for self-assembly of test leads.

Technical specifications
Filter Property Value
Version plug
diameter 1 mm
Colour purple
Connection solder connection
contact surface gold-plated
Cable cross-section 0.25 mm²
max. Cable diameter 1.7 mm
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
Stackable No
Length 19 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No