22.2602-23 | Stäubli Electrical Connectors
1 mm plug, solder connection, 0.25 mm², blue, 22.2602-23
Unit Price (€ / pc.)
0.7616 € *
Available: 21 pcs.
Next delivery: 100 pcs. on 2026-06-11
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
25 pcs.
0.7021 €
100 pcs.
0.6188 €
500 pcs.
0.5831 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
1 mm Plug, 22.2602-23, Stäubli Electrical Connectors
Ø 1 mm rigid for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 1 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25 mm² | |
| max. Cable diameter | 1.7 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |