22.2602-22 | Stäubli Electrical Connectors

1 mm plug, solder connection, 0.25 mm², red, 22.2602-22

Order No.: 86F8833
EAN: 842640100111
MPN:
22.2602-22
SLS1-S ROT
22.2602-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 13 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
25 pcs.
0.7021 €
100 pcs.
0.6188 €
500 pcs.
0.5831 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

1 mm Plug, 22.2602-22, Stäubli Electrical Connectors

Ø 1 mm rigid for self-assembly of test leads.

Technical specifications
Filter Property Value
Version plug
diameter 1 mm
Colour red
Connection solder connection
contact surface gold-plated
Cable cross-section 0.25 mm²
max. Cable diameter 1.7 mm
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
Stackable No
Length 19 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes