PXMBNI08RPF05BPC | BULGIN
Panel socket, M8, 5 pole, solder pins, screw locking, straight, PXMBNI08RPF05BPC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8995 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8995 €
2 pcs.
40.1387 €
5 pcs.
37.6992 €
10 pcs.
35.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, PXMBNI08RPF05BPC, BULGIN
The PXMBNI08RPF05BPC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- Robust PVC and PUR overmolded cables
- B-coded
- High degree of environmental protection - IP67 rated
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M8 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |